Ruland, 25 mm OD 6 mm, 24 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-285
- Mfr. Part No.:
- MWS25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.67 |
*price indicative
- RS Stock No.:
- 605-285
- Mfr. Part No.:
- MWS25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision applications that demand high torque capacity and minimal backlash. Constructed from 7075 aluminum, it balances lightweight design with durability, making it ideal for high-speed operations. The innovative design features four spiral cuts that provide exceptional torsional stiffness and significant resistance to angular misalignment. With an outer diameter of 25.0 mm and a length of 24.0 mm, this coupling efficiently connects shafts with bores of 6 mm while maintaining optimal performance under varying conditions. Engineered in the USA, it adheres to stringent quality control measures, ensuring reliability even in demanding environments. Offering compatibility with various metric hardware, this product is tailored for seamless integration into existing systems, enhancing operational efficiency.
Machined from high-grade aluminum for strength without excess weight
Zero-backlash design ensures precise torque transmission for enhanced system control
Exceeds DIN 912 12.9 standards for maximum torque capabilities
Reduces vibration at high speeds, enhancing operational smoothness and longevity
Easy to install with four M4 screws providing robust clamping force
Related links
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Coupler
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
