Ruland, 25 mm OD 9 mm, 24 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-564
- Mfr. Part No.:
- MWS25-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 605-564
- Mfr. Part No.:
- MWS25-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MW | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Series MW | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Cutting-edge four beam coupling designed for precision and reliability in high-performance applications. Engineered for a perfect fit with 9mm x 6mm bores, this coupling features a robust, set screw style construction, ensuring a tight hold even under demanding conditions. Its balanced design allows for minimized vibration at elevated speeds, while the meticulously machined aluminum body promises both durability and lower inertia. With its zero-backlash capability, the MWS25-9-6-A guarantees a flawless transfer of torque, accommodating misalignments without compromise. Manufactured under stringent quality controls, this coupling not only meets but exceeds industry standards, making it a trusted choice for engineers and technicians alike. Designed to seamlessly integrate into various mechanical systems, the MWS25-9-6-A is an indispensable component for achieving high efficiency and performance.
Constructed from lightweight yet durable 7075 aluminum
Zero-backlash design enhances torque transmission accuracy
Balanced configuration reduces vibration at high speeds
Featuring four beam technology for superior torque capacity
Forged alloy steel set screws provide maximum holding strength
Related links
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 8 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 9 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 9 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
