Ruland, 25 mm OD 7 mm, 24 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-123
- Mfr. Part No.:
- MWS25-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 604-123
- Mfr. Part No.:
- MWS25-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 2.955 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MW | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 2.955 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series MW | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Robust four beam coupling is engineered for precision and performance, making it an essential component for various mechanical applications. Crafted from high-quality 7075 aluminum, it boasts superior torque capacity and wears resistance, providing a reliable connection between shafts with minimal backlash. The coupling is designed to facilitate angular and parallel misalignments, accommodating various installation scenarios while ensuring smooth operation at speeds of up to 6,000 RPM. With a thoughtful balance to reduce vibrations, this product enables effective power transmission, enhancing the overall efficiency of the machinery. Hailing from Rulands state-of-the-art facility, this model exemplifies meticulous craftsmanship and stringent quality controls, ensuring longevity and reliability for engineers and manufacturers alike.
Machined from a single piece of material for enhanced durability
Zero-backlash design ensures precise torque transmission
High torque capacity permits high-performance applications
Balanced structure reduces vibration during high-speed operation
Metric specifications simplify compatibility with European machinery
Corrosion-resistant finish ensures longevity in demanding environments
Related links
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 20 mm Length 6 mm Flexible Coupling
- Ruland 20 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 7 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
