Ruland, 10 mm OD 3 mm, 14.3 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-420
- Mfr. Part No.:
- PCMR10-3-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€141.16
(exc. VAT)
€173.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.16 |
*price indicative
- RS Stock No.:
- 605-420
- Mfr. Part No.:
- PCMR10-3-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 10mm | |
| Length | 14.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.85Nm | |
| Moment of Inertia | 0.088 x10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 3mm | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR10 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M1.6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 10mm | ||
Length 14.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.85Nm | ||
Moment of Inertia 0.088 x10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Material 303 Stainless Steel | ||
Bore Size A 3mm | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series PCMR10 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M1.6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered to meet the demands of high-torque applications while ensuring minimal backlash and vibration. Made from premium 303 stainless steel and adhering to stringent RoHS3 and REACH standards, this robust coupling is designed for both durability and efficiency. Its unique four beam design allows for superior torque capacity, maintaining performance at high speeds of up to 6,000 RPM. Manufactured in the USA under stringent controls, this coupling is precision machined for reliability and is suitable for a wide range of applications, providing peace of mind for engineers and technicians alike.
Constructed from a single piece of material for enhanced strength
Zero-backlash design ensures precise performance
Balanced configuration reduces vibration in dynamic applications
Capable of handling angular and parallel misalignment effectively
Designed with a maximum speed rating of 6,000 RPM for high-performance environments
Related links
- Ruland 14.3 mm Length 3 mm Flexible Coupling
- Ruland 14.3 mm Length Coupler 3 mm
- RS PRO 14.3 mm Length 3 mm Flexible Beam Coupling
- Ruland 14.3 mm Length 3 mm Coupler
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 19.1 mm Length 4 mm Flexible Coupling
- Ruland 19.1 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
