Ruland, 9.5 mm OD 3 mm, 14.3 mm Length Coupler 3 mm
- RS Stock No.:
- 186-4127
- Mfr. Part No.:
- PCMR10-3-3-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.78
(exc. VAT)
€61.23
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €49.78 |
| 6 - 9 | €47.80 |
| 10 + | €46.82 |
*price indicative
- RS Stock No.:
- 186-4127
- Mfr. Part No.:
- PCMR10-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 14.3mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.62Nm | |
| Moment of Inertia | 0.029 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M1.6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 14.3mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.62Nm | ||
Moment of Inertia 0.029 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 3mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M1.6 | ||
Ruland PCMR10-3-3-A is a four beam coupling with 3mm x 3mm bores, 9.5mm OD, and 14.3mm length. It is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. PCMR10-3-3-A is well suited for applications such as encoders that require high positioning accuracy. This four beam spiral coupling is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. All hardware is metric. PCMR10-3-3-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. PCMR10-3-3-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
