Ruland, 19 mm OD 3 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 603-964
- Mfr. Part No.:
- PSMR19-3-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€115.46
(exc. VAT)
€142.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.46 |
*price indicative
- RS Stock No.:
- 603-964
- Mfr. Part No.:
- PSMR19-3-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 3mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Series | PSMR19 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 3mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Series PSMR19 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly crafted for precision, providing unparalleled performance in demanding applications. Designed with a set screw style, it features 3mm x 3mm bores, 19.1mm outer diameter, and an overall length of 22.9mm. This coupling is meticulously machined from a single piece of 303 stainless steel, ensuring superior torque capacity and minimal windup. Ideal for high-speed operations, it accommodates speeds of up to 6,000 RPM while remaining zero-backlash, thus reducing vibration significantly. Sourced from North American mills and maintaining compliance with RoHS3 and REACH standards, this product is built under rigorous quality controls in our Marlborough, MA facility, further guaranteeing reliability in every application.
Expertly engineered for high torque capacity and performance
Balanced design enhances stability at elevated speeds
Constructed from high-quality stainless steel for durability
Seamless integration with metric hardware for broad compatibility
Facilitates installation with readily accessible screw configurations
Offers a robust solution for angular and parallel misalignments
Compact design allows for versatility in tight spaces
Meets stringent industry standards for reliability and safety
Related links
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
