Ruland, 22 mm OD 8 mm, 27 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-482
- Mfr. Part No.:
- PCMR22-8-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 605-482
- Mfr. Part No.:
- PCMR22-8-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | Austenitic, Non-Magnetic Stainless Steel | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR22 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material Austenitic, Non-Magnetic Stainless Steel | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR22 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four-beam coupling designed for optimal precision and reliability in motion control applications. Engineered from robust 303 stainless steel, this coupling features a clamp style that ensures secure attachment to shafts without backlash. Its innovative design incorporates two sets of spiral cuts, allowing for superior torque capacity and reduced windup, making it ideal for high-speed operations. With a compact diameter of 22.2 mm and a length of 27.0 mm, it is perfect for applications requiring minimal space without compromising on strength. This component not only meets but exceeds rigorous industry standards, ensuring maximum torque capabilities. Manufactured in Marlborough, MA, it adheres to strict quality controls and is compliant with RoHS3 and REACH directives, promising safe usage in various environments.
Zero-backlash design enhances precise motion transmission
Balanced design reduces vibration at high RPMs
Compact size optimizes space whilst maintaining strength
High torque capacity supports various demanding applications
Manufactured from non-magnetic stainless steel for durability
Meets stringent industry standards for reliability and safety
Special spiral cuts prevent slippage even under high loads
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
