Ruland, 22 mm OD 6 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-842
- Mfr. Part No.:
- PCMR22-6-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 604-842
- Mfr. Part No.:
- PCMR22-6-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.71Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Bore Size A | 6mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.71Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Bore Size A 6mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series PCMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced four beam coupling designed to excel in high-performance applications. This clamp style coupling features a robust construction from a single piece of 303 stainless steel, ensuring durability and resilience under demanding conditions. With its meticulously engineered design, the coupling provides zero backlash operation and outstanding torque capacity, making it ideal for precision motion control. The unique spiral cut design enhances torque transfer while significantly reducing windup during operation. Efficiently balancing vibration at speeds reaching up to 6,000 RPM, this coupling is perfect for various mechanical applications. Additionally, it is RoHS3 and REACH compliant, reflecting a commitment to environmental responsibility without compromising on performance.
Constructed from high-quality 303 stainless steel for enhanced strength
Features a zero-backlash design, ensuring precise torque transfer
Capable of operating at high speeds of up to 6,000 RPM
Manufactured under stringent quality controls in a state-of-the-art facility
Compact size offers versatility across diverse mechanical setups
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
