Ruland, 22.2 mm OD 8 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-605
- Mfr. Part No.:
- PCMR22-8-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 604-605
- Mfr. Part No.:
- PCMR22-8-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR22 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PCMR22 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers a precision-engineered solution for connecting shafts with a unique design that enhances performance. Manufactured from 303 stainless steel, this coupling boasts a robust, zero-backlash feature for improved torque capacity and reduced vibration, ensuring reliability even at high speeds of up to 6,000 RPM. Its innovative clamp style provides ease of installation and accommodates various shaft misalignments, making it an ideal choice for applications demanding precision and performance. The coupling is crafted in the USA under stringent controls and meets international standards, ensuring quality and compliance in industrial settings. With its compact dimensions and superior material properties, this coupling promises longevity and exceptional performance.
Crafted from high-quality 303 stainless steel for superior durability
Zero-backlash design optimizes torque transmission for greater efficiency
Balanced design effectively reduces vibrations at high speeds
Accommodates significant misalignment, promoting versatility in applications
Produced in the USA, ensuring consistent quality and craftsmanship
Compact yet powerful, suitable for a variety of industrial applications
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
