Ruland, 29 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-496
- Mfr. Part No.:
- PCMR29-12-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 605-496
- Mfr. Part No.:
- PCMR29-12-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is designed for precision and high-performance applications. The coupling boasts a robust construction, machined from a single piece of 303 stainless steel to enhance torque capacity and durability. Featuring bores of 12mm and 9mm, it ensures secure shaft connections while providing zero backlash for seamless operation. The innovative design incorporates two sets of spiral cuts, which significantly improve torque capacity and reduce windup, making it ideal for systems requiring high speeds of up to 6,000 RPM. Manufactured in Marlborough, MA, this coupling not only complies with RoHS3 and REACH standards but also undergoes rigorous testing beyond DIN 912 12.9 specifications, ensuring reliability in demanding applications.
Constructed from high-grade 303 stainless steel for strength and longevity
Designed to operate with zero backlash, enhancing system performance
Provides excellent torque capacity, ideal for demanding applications
Offers a balanced design, reducing vibration during high-speed operation
Includes advanced spiral cut technology to enhance performance characteristics
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
