Ruland, 29 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

€189.19

(exc. VAT)

€232.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.19

*price indicative

RS Stock No.:
604-291
Mfr. Part No.:
PCMR29-9-9-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

29mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6.1Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

9mm

Bore Size B

9mm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PCMR29

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is expertly crafted to deliver superior performance and reliability for your engineering needs. Designed with a precise balance and zero-backlash mechanism, it efficiently handles torque transmission while minimizing vibration, even at high speeds of up to 6,000 RPM. The robust construction from 303 stainless steel ensures an increase in torque capacity alongside exceptional durability and resistance to wear. With meticulous attention to detail, this coupling includes two sets of spiral cuts that enhance its strength, allowing for effective operation in dynamic environments. It is manufactured in the USA under stringent quality controls, ensuring compliance with RoHS3 and REACH standards while providing peace of mind for engineers and technicians alike. This coupling is an essential component for applications requiring high performance and heavy-duty functionality.

Offers superior torque capacity through its unique four beam design

Machined from high-quality 303 stainless steel for enhanced durability

Ensures zero-backlash operation for improved accuracy and performance

Designed to minimize vibration during operation, especially at high speeds

Compatible with standard metric parameters for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy