Ruland, 29 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Coupling
- RS Stock No.:
- 604-726
- Mfr. Part No.:
- PCMR29-12-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 604-726
- Mfr. Part No.:
- PCMR29-12-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly designed to deliver optimal performance in demanding applications. It features a robust clamp style construction, offering enhanced torque capacity and minimal wind-up, making it an ideal choice for high-speed operations. With a balanced design that reduces vibrations during operation, it can effortlessly handle speeds of up to 6,000 RPM. Proudly manufactured from 303 stainless steel, this coupling is not only durable but also compliant with RoHS3 and REACH standards. Its precision engineering ensures that it maintains zero backlash, providing reliable power transmission whilst safeguarding the connected components. Additionally, this coupling supports a variety of installation configurations, allowing for greater versatility in mechanical setups.
Constructed from premium 303 stainless steel for exceptional strength and longevity
Zero-backlash design ensures precise operation with no lost motion
Balanced design significantly reduces vibrations, enhancing overall efficiency
Built to handle maximum speeds of 6,000 RPM, making it suitable for high-performance applications
Clamp style mechanism allows for easy installation and removal
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
