Ruland, 19.1 mm OD 5 mm, 22.9 mm Length 3 mm Flexible Coupling

Subtotal (1 unit)*

€46.90

(exc. VAT)

€57.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€46.90

*price indicative

RS Stock No.:
605-506
Mfr. Part No.:
PSMR19-5-3-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

19.1mm

Length

22.9mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

0.731 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

200μm

Style

Set Screw

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

5mm

Minimum Operating Temperature

-40°F

Bore Size B

3mm

Maximum Operating Temperature

225°F

Series

PSMR19

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is a premium solution for connecting shafts in high-performance applications. Engineered from high-grade 7075 aluminum, it offers a lightweight and robust design that prioritizes durability while minimizing inertia. Its zero-backlash mechanism ensures precise alignment and enhanced operational efficiency, particularly at high speeds of up to 6,000 RPM. The coupling features an innovative design, including two sets of spiral cuts that improve torque capacity and reduce windup, making it an ideal choice for demanding industrial environments. Further, it complies with RoHS3 and REACH standards, making it a responsible choice for modern manufacturing, emphasizing quality and safety. Produced in the USA under stringent controls, this coupling is built for reliability and performance.

Lightweight construction enhances performance without compromising strength

Zero-backlash design ensures accurate torque transmission without slippage

Incorporates spiral cuts for improved torque capacity and reduced windup

Suitable for high-speed applications, operating up to 6,000 RPM

Manufactured from RoHS3 and REACH compliant materials, ensuring environmental safety

Designed for easy installation with clear alignment instructions

Passes strict performance standards for consistent quality assurance

Optimized for precise alignment across various industrial applications

Related links