Ruland, 19.1 mm OD 6 mm, 22.9 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-378
- Mfr. Part No.:
- PSMR19-6-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€46.90
(exc. VAT)
€57.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.90 |
*price indicative
- RS Stock No.:
- 605-378
- Mfr. Part No.:
- PSMR19-6-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19.1mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19.1mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, designed to eliminate backlash and enhance performance in high-speed applications. Machined from a single piece of 7075 aluminum, it guarantees optimum strength and lightweight characteristics, achieving superior torque capacity. With a sleek 19.1 mm outer diameter and a length of 22.9 mm, this coupling is capable of handling angular misalignments up to 3° and operates efficiently at speeds of up to 6,000 RPM. The zero-backlash design ensures minimal vibration, making it ideal for critical applications where performance stability is paramount. With strict manufacturing controls and compliance with RoHS3 and REACH standards, this coupling embodies quality and safety while being produced right in the USA.
No backlash ensures precision alignment and performance stability
Lightweight aluminum construction reduces inertia for dynamic applications
Enhanced torque capacity supports robust operation at high speeds
Balanced design significantly decreases vibrations during operation
Compatible with standard metric hardware for easy integration
Manufactured under stringent quality controls for reliability
RoHS3 and REACH compliant, reflecting commitment to safety and environmental standards
Designed for versatility in various torque rating applications
Related links
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Coupler
