Ruland, 19 mm OD 5 mm, 22.9 mm Length 3 mm Flexible Coupling
- RS Stock No.:
- 605-003
- Mfr. Part No.:
- PSMR19-5-3-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€115.46
(exc. VAT)
€142.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.46 |
*price indicative
- RS Stock No.:
- 605-003
- Mfr. Part No.:
- PSMR19-5-3-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 19mm | |
| Length | 22.9mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 2.048 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Bore Size B | 3mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR19 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 19mm | ||
Length 22.9mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 2.048 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Bore Size B 3mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series PSMR19 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and performance, ideal for applications requiring reliable connections between shafts. Crafted from a single piece of 303 stainless steel, it ensures remarkable torque capacity and minimal windup. With a compact design featuring set screw style attachment, it combines robust construction with a balanced architecture to reduce vibrations at elevated speeds. Operating efficiently at up to 6,000 RPM, this coupling is designed to meet stringent quality standards, making it suitable for high-demand environments. Its zero-backlash design concurrently enhances responsiveness and precision in motion control applications. Furthermore, the product is manufactured in the USA under strict quality controls, affirming its compliance with RoHS3 and REACH regulations for environmentally conscious customers.
High torque capacity enhances operational efficiency
Zero-backlash design improves precision in motion applications
Balanced architecture reduces vibrations for smoother performance
Machined from high-quality stainless steel for durability
Compact dimensions allow for easy installation in tight spaces
Manufactured in the USA, reflecting superior quality control
Fully compliant with RoHS3 and REACH regulations
Suitable for high-speed applications up to 6,000 RPM
Related links
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 22.9 mm Length 4 mm Flexible Coupling
- Ruland 22.9 mm Length 5 mm Flexible Coupling
- Ruland 22.9 mm Length 6 mm Flexible Coupling
