Ruland, 22.2 mm OD 7 mm, 27 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 604-234
- Mfr. Part No.:
- PCMR22-7-7-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.75
(exc. VAT)
€191.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.75 |
*price indicative
- RS Stock No.:
- 604-234
- Mfr. Part No.:
- PCMR22-7-7-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.1Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.1Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an advanced coupling solution designed to deliver exceptional torque capacity and precision alignment. Crafted from 303 stainless steel, this clamp style coupling showcases a balanced design that effectively reduces vibration, making it suitable for high-speed applications of up to 6,000 RPM. Its unique construction includes two sets of spiral cuts to enhance performance, ensuring zero backlash and improved torsional stiffness. Sourced from North American mills and manufactured under strict controls in Marlborough, MA, this coupling meets stringent quality standards and compliance requirements, ensuring reliability in various applications. Ideal for connecting shafts with a bore size of 7mm, it offers a competitive edge in both domestic and international markets through its innovative design and robust material specification.
Utilizes a clamp-style mechanism for secure attachment
Precision-manufactured to ensure high levels of torque capacity
Features a zero-backlash design for enhanced operational efficiency
Includes dual spiral cuts for improved flexibility and reduced windup
Designed for easy installation and maintenance with accessible screw features
Related links
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
