Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling

Subtotal (1 unit)*

€208.28

(exc. VAT)

€256.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.28

*price indicative

RS Stock No.:
605-763
Mfr. Part No.:
PSMR32-11-11-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

31.8mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

7.2Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

11mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size B

11mm

Maximum Operating Temperature

350°F

Series

PSMR32

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Four beam coupling design excels in providing precise torque transmission while accommodating shaft misalignments. Constructed from high-quality 303 stainless steel, this coupling supports high-speed operations up to 6,000 RPM and maintains zero backlash for enhanced performance. Its robust construction features a balanced design, ensuring reduced vibration, thus making it ideal for applications where reliability and precision are paramount. The coupling is manufactured under stringent quality controls in the USA, ensuring that every piece meets the highest standards. With a recommended seating torque of 7.2 Nm and a dynamic torque capacity that caters to various operational needs, this four beam coupling is the perfect solution for your engineering challenges.

Machined from a single piece of 303 stainless steel for superior durability

Zero-backlash design improves accuracy and enhances performance

Balanced design reduces vibration during high-speed operations

Maximum speed capability of up to 6,000 RPM ensures efficient productivity

Metric hardware and compliance with international standards for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy