Ruland, 31.8 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Coupling
- RS Stock No.:
- 603-271
- Mfr. Part No.:
- PSMR32-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 603-271
- Mfr. Part No.:
- PSMR32-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Set screw style four beam coupling is expertly designed to handle the requirements of intricate machinery. This coupling features precise 11mm x 11mm bores, offering exceptional torque capacity and low wind-up due to its unique spiral cut design. Crafted from high-grade 7075 aluminum, it is not only lightweight but also provides zero-backlash and stability, making it ideal for high-speed applications up to 6,000 RPM. The manufacturing process ensures compliance with RoHS3 and REACH standards, and all components are sourced from North American mills, guaranteeing quality. With its balanced design, the PSMR32-11-11-A minimizes vibration, significantly enhancing the performance of your drive system. Installation is straightforward, facilitated by its reliable construction and detailed instructions, making it a perfect choice for engineers and technicians alike.
Lightweight construction ensures low inertia and easy handling
Machined from premium materials for maximum durability
Zero-backlash performance enhances precision in applications
Designed for high speeds, offering effective vibration minimization
Screws are included for secure and easy installation
Related links
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
