Ruland, 32 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-710
- Mfr. Part No.:
- PSMR32-11-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 604-710
- Mfr. Part No.:
- PSMR32-11-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers unrivalled performance and precision in motion control applications. Engineered from a single piece of 303 stainless steel, it boasts a robust design that withstands high torque while ensuring zero-backlash operation. With a balanced construction, this coupling effectively reduces vibration at speeds of up to 6,000 RPM, making it ideal for demanding environments. Its unique spiral cuts not only enhance torque capacity but also minimize windup, providing increased stability. This product is precision machined in the USA from locally sourced materials, ensuring compliance with industry standards, including RoHS3 and REACH. The PSMR series coupling is suitable for a variety of shaft sizes and is backed by strict manufacturing controls to guarantee premium quality and performance in your applications.
Designed for high-speed applications with minimal vibration
Utilizes a four beam design for enhanced torque capabilities
Machined from high-quality, non-magnetic 303 stainless steel
Provides zero-backlash for precise and reliable operation
Compatible with metric hardware for easier integration
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
