Ruland, 28.6 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-804
- Mfr. Part No.:
- PSMR29-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-804
- Mfr. Part No.:
- PSMR29-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 7mm | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 7mm | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered for precision and longevity, designed to handle rigorous applications with ease. Crafted from high-quality 7075 aluminum, this coupling combines lightweight construction with exceptional strength. The unique set screw style and zero-backlash design not only provide remarkable torque capacity but also effectively reduce vibration at high speeds, ensuring reliable performance in demanding environments. With a balanced design capable of tolerating speeds up to 6,000 RPM, this coupling is suitable for both static and dynamic applications. Furthermore, it's produced in compliance with international standards, guaranteeing safety and efficiency in operation. Ideal for engineers and designers looking for a reliable solution, this coupling stands out with its superior performance and versatility.
Lightweight yet robust construction enhances performance in varied applications
Zero-backlash design ensures precision in motion and eliminates play
Balanced design reduces vibration, promising smoother operation at high speeds
Suitable for dynamic torque applications, enhancing system efficiency
Manufactured to exceed rigorous industry standards for maximum reliability
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
