Ruland, 30 mm OD 8 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-807
- Mfr. Part No.:
- MWC30-8-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.76
(exc. VAT)
€245.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €199.76 |
*price indicative
- RS Stock No.:
- 605-807
- Mfr. Part No.:
- MWC30-8-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 350°F | |
| Series | MWC30 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 350°F | ||
Series MWC30 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland is engineered for precision and performance, crafted from 303 stainless steel to ensure durability and corrosion resistance. Designed to accommodate 8mm x 8mm bores, it stands out with its clamp style that provides ease of installation and reliable operation. Featuring a balanced design, this coupling significantly reduces vibrations even at high rotational speeds of up to 6,000 RPM, making it ideal for demanding applications. The robust construction from a single piece of material not only enhances its torque capacity but also minimizes windup, thereby improving overall efficiency. With an outer diameter of 30.0mm and a length of 38.0mm, it is perfectly suited for applications requiring compact solutions without compromising on strength. Additionally, it meets all relevant safety and manufacturing standards, ensuring peace of mind with every use.
Zero-backlash design enhances precision in motion transfer
Manufactured from 303 stainless steel for improved torque capacity
Compact design fits in smaller spaces while maintaining strength
All hardware components are metric for compatibility in global markets
Machined from North American sourced bar stock under strict quality control
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
