Ruland, 30 mm OD 8 mm, 30 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-441
- Mfr. Part No.:
- MWS30-8-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.14
(exc. VAT)
€231.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.14 |
*price indicative
- RS Stock No.:
- 604-441
- Mfr. Part No.:
- MWS30-8-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 30mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Series | MW | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 30mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Series MW | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling has been meticulously engineered to deliver exceptional performance in a variety of precision applications. Constructed from robust 303 stainless steel, this coupling excels in torque capacity and durability, ensuring reliable operation even in demanding environments. With its zero-backlash design and balanced structure, it minimizes vibration at high speeds, making it ideal for rotating machinery operating up to 6,000 RPM. The coupling's purely metric dimensions lend flexibility for integration into existing systems, while its simple installation process ensures minimal downtime. Emphasizing both quality and compliance, this product meets stringent industry standards and is manufactured in the USA under rigorous controls.
Machined from a single piece of material for enhanced integrity
Designed primarily for 8mm x 8mm bore sizes for effective application compatibility
Incorporates a unique four beam structure for superior torque distribution
Ensures reduced windup, enhancing overall operational efficiency
Related links
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 30 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
