Ruland, 30 mm OD 11 mm, 38 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 604-353
- Mfr. Part No.:
- MWC30-11-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€199.76
(exc. VAT)
€245.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.76 |
*price indicative
- RS Stock No.:
- 604-353
- Mfr. Part No.:
- MWC30-11-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 30mm | |
| Length | 38mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.4Nm | |
| Moment of Inertia | 20.92 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MWC30 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 30mm | ||
Length 38mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.4Nm | ||
Moment of Inertia 20.92 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series MWC30 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is a robust and efficient solution designed for high-precision applications requiring reliable torque transmission. Its innovative clamp style design allows for easy mounting and dismounting, ensuring quick and hassle-free assembly in diverse mechanical setups. Crafted from high-quality 303 stainless steel, this coupling not only promises durability but also offers resistance to corrosion, making it ideal for demanding environments. With an outer diameter of 30.0 mm and a length of 38.0 mm, it maintains optimal performance even at high rotation speeds of up to 6,000 RPM. The unique balanced design effectively reduces vibrations, enhancing both the longevity of components and the overall stability of machinery.
Clamp style design for easy installation and alignment
Zero-backlash operation enhances precision and performance
Constructed from stainless steel for superior strength and corrosion resistance
Balances design helps minimize vibrations during operation
Handles angular and parallel misalignment effectively
Related links
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 11 mm Flexible Coupling
- Ruland 38 mm Length 10 mm Flexible Coupling
- Ruland 38 mm Length 9 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
- Ruland 38 mm Length 8 mm Flexible Coupling
