Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-850
- Mfr. Part No.:
- PSMR29-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 605-850
- Mfr. Part No.:
- PSMR29-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 8mm | |
| Bore Size A | 9mm | |
| Maximum Operating Temperature | 225°F | |
| Series | PSMR29 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 8mm | ||
Bore Size A 9mm | ||
Maximum Operating Temperature 225°F | ||
Series PSMR29 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland is designed to offer exceptional performance for demanding applications. Construction from a single piece of 7075 aluminum ensures lightweight durability while maintaining a zero-backlash feature, making it ideal for precision motion transmission. With a balanced design that minimizes vibration, this coupling excels even at high speeds of up to 6,000 RPM. The incorporation of two sets of spiral cuts enhances torque capacity and reduces windup, providing superior efficiency for your mechanical systems. Manufactured in the USA under strict quality controls, it conforms to RoHS3 and REACH standards, promising compliance and safety for a variety of environments. Whether you are working with complex machinery or simple setups, this coupling stands out for both its reliability and advanced engineering.
Constructed from lightweight yet robust 7075 aluminum for optimal performance
Zero-backlash design allows for precise positioning without slippage
Balanced construction significantly reduces vibration at high operating speeds
Capable of handling angular and parallel misalignments efficiently
Metric hardware ensures reliability and compatibility in a global market
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
