Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-690
- Mfr. Part No.:
- PSMR29-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€67.86
(exc. VAT)
€83.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.86 |
*price indicative
- RS Stock No.:
- 604-690
- Mfr. Part No.:
- PSMR29-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 9mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 9mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and reliability, offering exceptional performance in applications requiring zero-backlash and robust torque transmission. With a balanced design, the coupling significantly reduces vibration, making it ideal for use in high-speed operations, capable of reaching up to 6,000 RPM. Crafted from lightweight 7075 aluminum, it delivers superior strength without adding unnecessary weight, thus enhancing the overall efficiency of your system. The design features four beams with spiral cuts, providing increased torque capacity and reduced windup compared to traditional single beam couplings. Its manufacturing process adheres to stringent quality standards, ensuring that each product reflects high-quality craftsmanship and technical innovation.
Zero-backlash design enhances precision in motion transfer
Balanced construction reduces vibration during high-speed operation
Machined from a single piece of 7075 aluminum for durability and light weight
Spiral cuts optimally distribute torque for enhanced performance
Capable of operating at speeds up to 6,000 RPM
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
