Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 603-575
- Mfr. Part No.:
- PCMR29-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€77.93
(exc. VAT)
€95.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.93 |
*price indicative
- RS Stock No.:
- 603-575
- Mfr. Part No.:
- PCMR29-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Series PCMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is expertly designed to offer exceptional performance in high-speed applications. It combines precision engineering with robust materials to ensure a zero-backlash connection, significantly reducing vibration during operation. Its lightweight construction and high torque capacity make it an ideal choice for applications requiring reliable torque transmission. Machined from a single piece of 7075 aluminum, this coupling is not only strong but also RoHS3 and REACH compliant, ensuring a commitment to safety and environmental standards. Manufactured under strict quality controls in our Marlborough, MA facility, this coupling is perfect for achieving optimal performance in a diverse range of machinery and setups.
Lightweight design contributes to lower inertia, enhancing system responsiveness
Balanced design minimizes vibration during high-speed operations
Zero-backlash feature ensures precise torque transmission
Machined from high-quality aluminum for durability and reliability
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
