Ruland, 29 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-883
- Mfr. Part No.:
- PCMR29-11-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.19
(exc. VAT)
€232.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.19 |
*price indicative
- RS Stock No.:
- 605-883
- Mfr. Part No.:
- PCMR29-11-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 29mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6.1Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR29 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 29mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6.1Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR29 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is meticulously engineered to offer exceptional performance in precision applications, ensuring minimal backlash and enhanced stability. Crafted from robust 303 stainless steel, this model boasts a clamp style design, enabling a secure hold while minimizing vibration at high speeds. Its compact dimensions and innovative spiral cut design allow for superior torque capacity and reduced windup compared to traditional couplings. Ideal for high-demand tasks, it seamlessly integrates with shafts of various sizes, maintaining its integrity under dynamic conditions. The manufacturer's commitment to quality assurance ensures that each coupling undergoes rigorous testing, providing peace of mind for reliability and longevity in your projects.
Designed for high-speed applications up to 6,000 RPM
Manufactured under stringent control conditions to guarantee performance
Zero-backlash feature enhances accuracy and effectiveness in motion transfer
Thoughtfully created from North American sourced materials for quality assurance
Proprietary manufacturing processes provide a unique combination of strength and flexibility
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
