Ruland, 31.8 mm OD 8 mm, 38.1 mm Length 7 mm Flexible Coupling
- RS Stock No.:
- 605-954
- Mfr. Part No.:
- PSMR32-8-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.27 |
*price indicative
- RS Stock No.:
- 605-954
- Mfr. Part No.:
- PSMR32-8-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.2Nm | |
| Moment of Inertia | 9.948 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 8mm | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.2Nm | ||
Moment of Inertia 9.948 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 8mm | ||
Series PSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling offers an innovative solution for precise motion transmission in high-performance applications. Crafted from premium 7075 aluminum, this coupling is designed to connect shafts with misalignment, ensuring optimal performance at speeds up to 6,000 RPM. Its zero-backlash feature ensures consistent torque and reduces vibration, making it suitable for dynamic environments. The robust design incorporates four beams, providing higher torque capacity and greater resilience compared to traditional couplings. This coupling is manufactured with strict quality controls in Marlborough, MA, ensuring it meets high standards of durability and efficiency. With compliance to RoHS3 and REACH regulations, it is both an environmentally friendly and reliable choice for your operational needs.
Machined from a single piece for enhanced durability
Lightweight construction minimizing inertia
Optimized for high-speed applications with balanced design
Compatible with metric hardware for universal application
Ensures zero backlash for precise motion control
Temperature range accommodates diverse operational environments
Performance is validated for various torque ratings
Full bearing support required, ensuring stability under load
Includes installation instructions for straightforward setup
Related links
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
