Ruland, 32 mm OD 9 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-287
- Mfr. Part No.:
- PSMR32-9-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€208.28
(exc. VAT)
€256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.28 |
*price indicative
- RS Stock No.:
- 604-287
- Mfr. Part No.:
- PSMR32-9-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 9mm | |
| Bore Size A | 9mm | |
| Material | 303 Stainless Steel | |
| Series | PSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 9mm | ||
Bore Size A 9mm | ||
Material 303 Stainless Steel | ||
Series PSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed to enhance performance across various applications, boasting a robust stainless steel construction that ensures durability and reliability. This coupling features a set screw style, facilitating secure shaft engagement while accommodating 9mm x 9mm bores. With a compact outer diameter and length, it fits seamlessly into tighter installation spaces. Engineered for zero-backlash operation, the device excels in applications requiring precise torque transfer and minimal vibration, making it ideal for high-speed environments. Special attention has been given to the machining process, utilizing bar stock exclusively from North American mills, guaranteeing compliance with RoHS3 and REACH regulations. Expect exceptional torque capacity and performance from this product, supported by rigorous manufacturing standards.
Manufactured from high-quality 303 stainless steel for improved torque capacity
Designed to operate at high speeds of up to 6,000 RPM without compromising performance
Features zero-backlash operation to ensure precision in torque transfer
Machined from a single piece of material to enhance strength and reduce windup
Balanced design significantly reduces vibration during operation
Includes four set screws for robust and reliable shaft attachment
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
