Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 603-628
- Mfr. Part No.:
- PCMR25-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.93
(exc. VAT)
€194.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €157.93 |
*price indicative
- RS Stock No.:
- 603-628
- Mfr. Part No.:
- PCMR25-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Material | 303 Stainless Steel | |
| Series | PCMR25 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Material 303 Stainless Steel | ||
Series PCMR25 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is specifically engineered for high-performance applications, seamlessly accommodating misalignments while ensuring a robust torque capacity. Machined from a single piece of 303 stainless steel, it combines exceptional strength with a lightweight design, making it an ideal solution for various industrial environments. With its zero-backlash functionality and balanced construction, this coupling minimizes vibration at elevated speeds, optimizing efficiency for machinery operating up to 6,000 RPM. Designed with user convenience in mind, it features comprehensive torque ratings that exceed standard specifications, providing reassurance for demanding projects. Manufactured in the USA under stringent quality controls, this coupling is compliant with RoHS3 and REACH, guaranteeing a product that meets the highest environmental standards.
Constructed from a single piece of durable 303 stainless steel
Zero-backlash design enhances precision and reliability
Balanced construction significantly reduces vibration during operation
Capable of withstanding high-speed applications up to 6,000 RPM
Complies with RoHS3 and REACH for environmentally conscious manufacturing
Related links
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
