Subtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.59 |
*price indicative
- RS Stock No.:
- 606-004
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 42mm | |
| Length | 65mm | |
| Style | Two Piece | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 42mm | ||
Length 65mm | ||
Style Two Piece | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 20 mm, Black Oxide Steel
RS PRO offers a high-quality rigid coupling designed for secure and precise shaft connections. This coupling is Ideal for applications requiring a strong and reliable connection between shafts, ensuring minimal misalignment and vibration. Its robust construction makes it suitable for demanding industrial environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear
Precision machined bore = Ra 0.8: Guarantees a smooth surface finish for optimal contact
Patchlock Anti-Vibration Screws: Reduces the risk of loosening under dynamic conditions
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyors
Additional Information
Material Options: Also available in Stainless Steel 303 and Aluminium 2024 for various environmental conditions and weight requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
