RS PRO, 29 mm OD Steel C45 (En8) (Black Oxide), 45 mm Length Jaw Coupling
- RS Stock No.:
- 606-009
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.95
(exc. VAT)
€35.61
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.95 |
*price indicative
- RS Stock No.:
- 606-009
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCSK | |
| Standards/Approvals | RoHS | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCSK | ||
Standards/Approvals RoHS | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to securely connect two shafts, ensuring efficient torque transmission without backlash. Ideal for applications requiring precise alignment, this coupling is made from durable black oxide steel, offering excellent strength and corrosion resistance.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability for various environments
Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Minimises loosening and maintains secure connections
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Key standards: Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
