RS PRO, 45 mm OD Steel C45 (En8) (Black Oxide), 75 mm Length Jaw Coupling
- RS Stock No.:
- 606-014
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.67
(exc. VAT)
€51.25
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.67 |
*price indicative
- RS Stock No.:
- 606-014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 45mm | |
| Length | 75mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCSK | |
| Standards/Approvals | RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 45mm | ||
Length 75mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCSK | ||
Standards/Approvals RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 25 mm Bore, Black Oxide Steel
The RS PRO Rigid Coupling is designed to provide a secure connection between two shafts, ensuring precise alignment and torque transmission. Ideal for applications requiring high rigidity and minimal backlash, this coupling is a reliable choice for maintaining system integrity.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Offers durability and resistance to wear
Precision machined bore = Ra 0.8: Provides smooth operation and reduces friction
Patchlock Anti-Vibration Screws: Minimises loosening under dynamic conditions
Recommended shaft tolerance + 0 / – .013 mm: Guarantees compatibility with standard shafts
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial equipment
Additional Information
Key standards: Manufactured to high industry standards for quality and reliability
Material options: Available in Stainless Steel 303 and Aluminium 2024 for varied applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 75 mm Length Jaw Coupling
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
