Subtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.26 |
*price indicative
- RS Stock No.:
- 606-020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Style | Two Piece | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Style Two Piece | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 12 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts in a precise and secure manner. Ideal for applications requiring high torque transmission, it ensures minimal backlash and reliable performance. The black oxide steel construction provides durability and resistance to corrosion, making it suitable for demanding industrial environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers a range of material options for different environmental conditions
Precision machined bore = Ra 0.8: Provides a smooth finish for enhanced coupling efficiency
Patchlock Anti-Vibration Screws: Reduces vibration and maintains alignment
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes
Applications
Manufacturing machinery
Robotics
Automotive systems
Industrial automation
Additional Information
Key standards: Complies with industry standards for mechanical couplings
Material options: Available in black oxide steel, stainless steel, and aluminium for versatile application needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
