RS PRO Jaw Coupling, 42 mm OD

Subtotal (1 unit)*

€62.16

(exc. VAT)

€76.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.16

*price indicative

RS Stock No.:
606-025
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

42mm

Length

65mm

Style

Two Piece

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 20 mm Bore, Black Oxide Steel


RS PRO offers a high-quality rigid coupling designed for secure and precise shaft connections. Ideal for applications requiring reliable torque transmission, this coupling ensures minimal backlash and high torsional stiffness, making it suitable for demanding industrial environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance

Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability across different applications

Precision machined bore = Ra 0.8: Provides a smooth finish for optimal contact and reduced wear

Patchlock Anti-Vibration Screws: Minimises loosening under vibration, maintaining secure connections

Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility and ease of installation

Applications


Manufacturing machinery

Robotics

Automotive systems

Pumps and compressors

Additional Information


Complies with industry standards for rigid couplings

Available in multiple materials for diverse application needs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy