RS PRO, 15 mm OD Aluminium, 22 mm Length Jaw Coupling
- RS Stock No.:
- 606-032
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 606-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Element Material | Aluminium | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Element Material Aluminium | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 5 mm Bore, Aluminium
RS PRO Rigid Coupling is designed for connecting two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring a secure and rigid connection, this coupling offers reliable performance in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability for different environments
Precision machined bore = Ra 0.8: Provides a smooth finish for enhanced efficiency
Patchlock Anti-Vibration Screws: Minimises vibration for stable operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automation systems
Robotics
Additional Information
Material: Aluminium
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
