RS PRO, 18 mm OD Steel C45 (En8) (Black Oxide), 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-051
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 606-051
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 18mm | |
| Length | 30mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 18mm | ||
Length 30mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Series RCD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, Bore 6 mm, Black Oxide Steel
The RS PRO Rigid Coupling is designed to provide a secure and precise connection between two shafts. Ideal for applications requiring exact alignment, this coupling ensures minimal backlash and high torque transmission. Its robust construction makes it suitable for demanding industrial environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for reliable performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers a choice of materials for different environmental conditions
Precision machined bore = Ra 0.8: Provides a smooth surface finish for optimal contact
Patchlock Anti-Vibration Screws: Reduces loosening due to vibrations, enhancing stability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and coupling
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyors
Additional Information
Key standards: Complies with industry standards for quality and performance
Material options: Available in multiple materials to suit various applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
