RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-047
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 606-047
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 16 mm Bore, Black Oxide Steel
RS PRO rigid couplings are designed to connect two shafts securely in a variety of industrial applications. With a 16 mm bore and constructed from durable black oxide steel, this coupling ensures reliable performance and longevity. Ideal for maintaining precise alignment, it is a key component in mechanical systems where shaft misalignment is not a concern.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability in different environments
Precision machined bore = Ra 0.8: Provides a smooth finish for reduced friction and wear
Patchlock Anti-Vibration Screws: Enhances stability by preventing loosening during operation
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyors
Additional Information
Material: Black Oxide Steel
Coupling Type: Shaft Coupling
Outside Diameter: 34 mm
Length: 50 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
