RS PRO, 53 mm OD Steel C45 (En8) (Black Oxide), 83 mm Length Jaw Coupling
- RS Stock No.:
- 606-050
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€54.42
(exc. VAT)
€66.94
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.42 |
*price indicative
- RS Stock No.:
- 606-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 53mm | |
| Length | 83mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 53mm | ||
Length 83mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 30 mm Bore, Black Oxide Steel
RS PRO Rigid Coupling is designed for secure and precise shaft connections in industrial applications. With a 30 mm bore and robust black oxide steel construction, it ensures reliable performance and durability in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Allows for precise fitting and alignment, enhancing operational efficiency
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance, ensuring long-lasting performance
Precision machined bore = Ra 0.8: Ensures smooth surface finish for optimal contact and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening under vibration, maintaining secure connections
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate installation and alignment
Applications
Manufacturing machinery
Automotive systems
Industrial automation
Robotics
Additional Information
Key standards: Complies with industry standards for quality and safety
Material options: Available in Stainless Steel 303 and Aluminium 2024 for varied application needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling
