RS PRO, 25 mm OD 6 mm, 24 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 764-282
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€72.54
(exc. VAT)
€89.22
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.54 |
*price indicative
- RS Stock No.:
- 764-282
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25mm | |
| Length | 24mm | |
| Torque Rating | 4.6Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Set Screw | |
| Material | 303 Stainless Steel | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25mm | ||
Length 24mm | ||
Torque Rating 4.6Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Set Screw | ||
Material 303 Stainless Steel | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Screw Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO 6 mm Flexible Beam Coupling 4.6 Nm
The RS PRO Flexible Beam Coupling is designed to transmit torque while accommodating misalignment between shafts. Ideal for precision applications, it offers reliable performance in various industrial settings. Its stainless steel construction ensures durability and resistance to corrosion.
Features and Benefits
Material: 303 Stainless Steel provides excellent corrosion resistance and durability.
Bore Size: 6 mm bore size allows for compatibility with standard shaft sizes.
Torque Rating: 4.6 Nm torque capacity ensures efficient power transmission.
Misalignment Capability: 3° angular misalignment tolerance accommodates shaft misalignment.
Operating Temperature: Suitable for temperatures ranging from -40 °F to 350 °F, ensuring versatility in different environments.
Set Screw Style: Secure connection with M4 screw size for easy installation.
Number of Beams: 4 beams provide flexibility and reduce stress on components.
Bore Size: 6 mm bore size allows for compatibility with standard shaft sizes.
Torque Rating: 4.6 Nm torque capacity ensures efficient power transmission.
Misalignment Capability: 3° angular misalignment tolerance accommodates shaft misalignment.
Operating Temperature: Suitable for temperatures ranging from -40 °F to 350 °F, ensuring versatility in different environments.
Set Screw Style: Secure connection with M4 screw size for easy installation.
Number of Beams: 4 beams provide flexibility and reduce stress on components.
Applications
Robotics
Automation systems
Precision machinery
CNC machines
Automation systems
Precision machinery
CNC machines
Additional Information
Complies with industry standards for flexible couplings.
Ideal for applications requiring precise motion control and alignment.
Ideal for applications requiring precise motion control and alignment.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length 6 mm Flexible Beam Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- Ruland 24 mm Length 6 mm Flexible Coupling
- RS PRO 22.9 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- RS PRO 38.1 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.8 mm Length 6 mm Flexible Beam Coupling
