Ruland, 25.4 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-270
- Mfr. Part No.:
- FSMR25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 593-270
- Mfr. Part No.:
- FSMR25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.95Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 6mm | |
| Bore Size A | 6mm | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.95Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 6mm | ||
Bore Size A 6mm | ||
Series FSMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously engineered to provide exceptional performance in light-duty power transmission applications. Featuring an innovative set screw style design, it ensures a reliable and stable connection between shafts while accommodating angular and parallel misalignments of various degrees. Manufactured from premium 7075 aluminium, the coupling boasts a robust construction that supports high torque capacities, making it ideal for sophisticated setups such as servo motors linked to lead screws. With its zero-backlash feature and capability to deliver smooth operation at speeds up to 6,000 RPM, this product is tailored for environments that demand precision and minimal vibration. The coupling's design facilitates easy installation and maintenance, ensuring seamless integration into your machinery with adherence to strict safety and quality standards.
Machined from a single piece of 7075 aluminium for lightweight durability
Accommodates angular misalignment of up to 3 degrees for enhanced flexibility
Zero-backlash design optimises performance for precise motion control
Supports dynamic torque reversing of 0.99 Nm for reliable functionality
Manufactured in the USA under strict quality controls for dependable consistency
Offers a maximum speed of 6,000 RPM for high-speed applications
Utilises a black oxide finish for improved wear resistance
Features a total weight of just 0.102900 lbs for easy handling
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- RS PRO 38.1 mm Length 6 mm Flexible Beam Coupling
