Ruland, 0.59 in OD 5 mm, 0.787 in Length 0.1875 in Beam Coupling
- RS Stock No.:
- 801-081
- Mfr. Part No.:
- MIS15-5MM-3/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-081
- Mfr. Part No.:
- MIS15-5MM-3/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.253 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.1875in | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.253 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.1875in | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers reliable torque transmission with exceptional misalignment capabilities. Designed for precise applications, it is suitable for scenarios requiring accurate positioning and minimal backlash.
Machined from 7075 aluminium for lightweight and low inertia
Zero-backlash design ensures high positioning accuracy
Dynamic torque ratings support a variety of operational demands
Forged M3 set screws provide robust clamping force
Operates effectively across a temperature range from -40°F to 225°F
Related links
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.1563 in Beam Coupling
