Ruland, 0.59 in OD 5 mm, 0.787 in Length 0.1563 in Beam Coupling
- RS Stock No.:
- 801-082
- Mfr. Part No.:
- MIS15-5MM-5/32"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-082
- Mfr. Part No.:
- MIS15-5MM-5/32"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.252 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.1563in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.252 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.1563in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional misalignment capabilities, constructed from high-quality 7075 aluminium. Its zero-backlash design ensures optimal performance in precision applications requiring superior positioning accuracy.
Machined from a single piece, enhancing reliability and precision
Zero-backlash design suitable for high-positioning accuracy applications
Lightweight construction with low inertia for improved speed
Compatible with purely metric dimensions for versatile use
Durable material that meets RoHS3, REACH, and Conflict Minerals compliance
Related links
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 5 mm Beam Coupling
