Ruland, 2.25 in OD 19 mm, 3.25 in Length 16 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-103
Mfr. Part No.:
ROCMD57-19-16-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

195.720 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

19mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling provides reliable torque transmission and superior flexibility, accommodating various shaft misalignments while ensuring durability and low inertia.

Machined from a single piece of 7075 aluminium for lightweight strength

Features precise bore tolerances for optimal fit and performance

Capable of handling maximum speeds up to 6,000 RPM

Tests beyond DIN 912 12.9 standards for robust torque capabilities

Suitable for dynamic and static applications with zero-backlash design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy