Ruland, 2.25 in OD 25 mm, 3.25 in Length 16 mm Beam Coupling
- RS Stock No.:
- 801-504
- Mfr. Part No.:
- ROCMD57-25-16-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€381.85
(exc. VAT)
€469.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.85 |
*price indicative
- RS Stock No.:
- 801-504
- Mfr. Part No.:
- ROCMD57-25-16-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 191.009 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.52mm | |
| Style | Clamp | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Bore Size B | 16mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 191.009 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.52mm | ||
Style Clamp | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Bore Size B 16mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is engineered for precise torque transmission and accommodates misalignment in demanding applications, featuring a robust, lightweight design MADE from aluminium.
Machined from a single piece of 7075 aluminium for low inertia
Max shaft penetration of 40.2 mm for both bores ensures optimal performance
Dynamic torque ratings of up to 11.58 Nm ensure reliability under varying loads
Temperature range of -40°F to 225°F allows operation in diverse environments
Manufactured under strict controls for consistent quality and compliance
Related links
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
