Ruland, 2.25 in OD 24 mm, 3.25 in Length 16 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-239
Mfr. Part No.:
ROCMD57-24-16-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

192.233 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size A

24mm

Bore Size B

16mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland coupling is a six beam design providing superior torque transmission and flexibility in alignment. This product is specifically engineered for applications requiring a robust and lightweight coupling solution.

Crafted from 7075 aluminium for low inertia and lightweight performance

Maximises misalignment tolerance with its unique six beam design

Features a reference mark for easy identification of the larger bore

Manufactured to exceed DIN 912 12.9 standards ensuring high torque capabilities

Tested for rigorous use, meeting RoHS3, REACH, and Conflict Minerals compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy