Ruland, 2.25 in OD 25 mm, 3.25 in Length 19 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-726
Mfr. Part No.:
ROCMD57-25-19-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

190.772 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Bore Size A

25mm

Minimum Operating Temperature

-40°C

Bore Size B

19mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling delivers high performance with its dual bore design and precise machining. This coupling is engineered to accommodate greater misalignment, ensuring reliable functionality in various assembly applications.

Machined from a single piece of 7075 aluminium for durability and low inertia

Features two sets of three spiral cuts for enhanced misalignment compensation

Max shaft penetration of 40.2 mm for both bore sizes

Operating temperature range of -40°F to 225°F for versatility

Zero-backlash design ensures precise torque transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy