Ruland, 2.25 in OD 24 mm, 3.25 in Length 23 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-723
Mfr. Part No.:
ROCMD57-24-23-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

191.443 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size B

23mm

Bore Size A

24mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for precise shaft connection with minimal backlash. Its robust construction ensures reliable performance in high-torque applications while accommodating misalignment.

Manufactured from lightweight 7075 aluminium for low inertia

Features two sets of three spiral cuts for enhanced misalignment compensation

Machined from North American sourced bar stock, ensuring high quality

Designed with a reference mark for easy identification of the larger bore

Compliant with RoHS3, REACH, and Conflict Minerals regulations

Includes metric hardware and exceeds DIN 912 12.9 torque standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy