Ruland, 2.25 in OD 24 mm, 3.25 in Length 21 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-722
Mfr. Part No.:
ROCMD57-24-21-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

191.759 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Bore Size A

24mm

Minimum Operating Temperature

-40°C

Bore Size B

21mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for high-precision applications, accommodating bores of 24mm and 21mm. It excels in scenarios requiring flexibility and reliability, ensuring optimal performance for your mechanical systems.

Machined from a single piece of 7075 aluminium for lightweight durability

Offers significant misalignment compensation compared to F- and B-series couplings

Features two sets of three spiral cuts for enhanced performance

Compatible with metric hardware and surpasses DIN 912 12.9 standards

Manufactured under strict controls for consistent quality in Marlborough, MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy