Ruland, 0.75 in OD 5 mm, 1 in Length 5 mm Beam Coupling
- RS Stock No.:
- 801-411
- Mfr. Part No.:
- ROCMD19-5-5-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€86.88
(exc. VAT)
€106.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.88 |
*price indicative
- RS Stock No.:
- 801-411
- Mfr. Part No.:
- ROCMD19-5-5-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.75in | |
| Length | 1in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.07nm | |
| Moment of Inertia | 0.787 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 4° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.75in | ||
Length 1in | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.07nm | ||
Moment of Inertia 0.787 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 4° | ||
Style Clamp | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers robust performance and versatility, designed specifically for precision machining applications where reliable torque transmission is required without backlash.
Machined from a single piece of 7075 aluminium for optimal strength-to-weight ratio
Provides increased misalignment capacity with enhanced spacing between beams
Equipped with a reference mark for easy identification of the larger bore
Compliant with RoHS3, REACH, and Conflict Minerals regulations
Tests beyond DIN 912 12.9 standards for maximum torque applications
Includes metric hardware and offers dual dynamic torque specifications
